Part Details for LESRA470M35CF210X16 by IBS Electronics Inc
Overview of LESRA470M35CF210X16 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESRA470M35CF210X16
LESRA470M35CF210X16 CAD Models
LESRA470M35CF210X16 Part Data Attributes
|
LESRA470M35CF210X16
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESRA470M35CF210X16
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | LESRA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | LESRA | |
Terminal Pitch | 5 mm |
Alternate Parts for LESRA470M35CF210X16
This table gives cross-reference parts and alternative options found for LESRA470M35CF210X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESRA470M35CF210X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMG350ETE471MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | LESRA470M35CF210X16 vs EKMG350ETE471MJ16S |
TKR471M1VG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Kaimei Electronic Corp | LESRA470M35CF210X16 vs TKR471M1VG |
RD1V477M10016ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | LESRA470M35CF210X16 vs RD1V477M10016ML |
RD1V477M10016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | LESRA470M35CF210X16 vs RD1V477M10016 |
LESRA470M35TR6310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | LESRA470M35CF210X16 vs LESRA470M35TR6310X16 |
EKMQ350EBD471MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | LESRA470M35CF210X16 vs EKMQ350EBD471MJ16S |
RJ4-35V471MH4#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | LESRA470M35CF210X16 vs RJ4-35V471MH4#-GAS |
35YXA470MRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | LESRA470M35CF210X16 vs 35YXA470MRX10X16 |
NRWS471M35V10X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | LESRA470M35CF210X16 vs NRWS471M35V10X16TBSTF |
MALREKB05DD347F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | LESRA470M35CF210X16 vs MALREKB05DD347F00K |