Part Details for LESRA3300M35TB16X25 by IBS Electronics Inc
Overview of LESRA3300M35TB16X25 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESRA3300M35TB16X25
LESRA3300M35TB16X25 CAD Models
LESRA3300M35TB16X25 Part Data Attributes
|
LESRA3300M35TB16X25
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESRA3300M35TB16X25
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Manufacturer Series | LESRA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | LESRA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for LESRA3300M35TB16X25
This table gives cross-reference parts and alternative options found for LESRA3300M35TB16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESRA3300M35TB16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP332M35V16X25YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | LESRA3300M35TB16X25 vs NRWP332M35V16X25YF |
LESRA3300M35TR216X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | LESRA3300M35TB16X25 vs LESRA3300M35TR216X25 |
LESRA3300M35TR6316X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | LESRA3300M35TB16X25 vs LESRA3300M35TR6316X25 |
35PX3300MEFCCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LESRA3300M35TB16X25 vs 35PX3300MEFCCC16X25 |
35PX3300MEFC16X25 | CAP,AL2O3,3.3MF,35VDC,20% -TOL,20% +TOL | Rubycon Corporation | LESRA3300M35TB16X25 vs 35PX3300MEFC16X25 |
LESRA3300M35TR5216X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | LESRA3300M35TB16X25 vs LESRA3300M35TR5216X25 |
LESRA3300M35TR16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | LESRA3300M35TB16X25 vs LESRA3300M35TR16X25 |
35PX3300MEFCKC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LESRA3300M35TB16X25 vs 35PX3300MEFCKC16X25 |
LESRA3300M35TB116X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | LESRA3300M35TB16X25 vs LESRA3300M35TB116X25 |
NRWP332M35V16X25SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | LESRA3300M35TB16X25 vs NRWP332M35V16X25SP7.5LSF |