Part Details for LESRA2R2M100TB110X25 by IBS Electronics Inc
Overview of LESRA2R2M100TB110X25 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESRA2R2M100TB110X25
LESRA2R2M100TB110X25 CAD Models
LESRA2R2M100TB110X25 Part Data Attributes
|
LESRA2R2M100TB110X25
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESRA2R2M100TB110X25
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Manufacturer Series | LESRA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | LESRA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for LESRA2R2M100TB110X25
This table gives cross-reference parts and alternative options found for LESRA2R2M100TB110X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESRA2R2M100TB110X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESRA2R2M100TB10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | LESRA2R2M100TB110X25 vs LESRA2R2M100TB10X25 |
LESRA2R2M100CF210X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | LESRA2R2M100TB110X25 vs LESRA2R2M100CF210X25 |
LESRA2R2M100TR2610X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | LESRA2R2M100TB110X25 vs LESRA2R2M100TR2610X25 |
LESRA2R2M100TR210X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | LESRA2R2M100TB110X25 vs LESRA2R2M100TR210X25 |
LESRA2R2M100TR6310X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | LESRA2R2M100TB110X25 vs LESRA2R2M100TR6310X25 |
LESRA2R2M100TR110X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | LESRA2R2M100TB110X25 vs LESRA2R2M100TR110X25 |
LESRA2R2M100TB210X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | LESRA2R2M100TB110X25 vs LESRA2R2M100TB210X25 |
LESRA2R2M100TR10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | LESRA2R2M100TB110X25 vs LESRA2R2M100TR10X25 |
LESRA2R2M100TR5210X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | LESRA2R2M100TB110X25 vs LESRA2R2M100TR5210X25 |
LESRA2R2M100CF310X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | LESRA2R2M100TB110X25 vs LESRA2R2M100CF310X25 |