LESRA220V25TR2610X16
IBS Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 220uF

Overview of LESRA220V25TR2610X16 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LESRA220V25TR2610X16 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LESRA220V25TR2610X16 by IBS Electronics Inc

LESRA220V25TR2610X16
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
16 mm
Manufacturer Series
LESRA
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Series
LESRA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. LESRA220V25TR2610X16
    IBS Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 220uF
    VS

Alternate Parts for LESRA220V25TR2610X16

This table gives cross-reference parts and alternative options found for LESRA220V25TR2610X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESRA220V25TR2610X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LESRA220V25TR5210X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 10% -Tol, 220uF IBS Electronics Inc LESRA220V25TR2610X16 vs LESRA220V25TR5210X16
LESRA220V25TR110X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 220uF IBS Electronics Inc LESRA220V25TR2610X16 vs LESRA220V25TR110X16
LESRA220V25CF310X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 220uF IBS Electronics Inc LESRA220V25TR2610X16 vs LESRA220V25CF310X16
LESRA220V25TR10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 220uF IBS Electronics Inc LESRA220V25TR2610X16 vs LESRA220V25TR10X16
LESRA220V25TB210X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 220uF IBS Electronics Inc LESRA220V25TR2610X16 vs LESRA220V25TB210X16
LESRA220V25TR6310X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 220uF IBS Electronics Inc LESRA220V25TR2610X16 vs LESRA220V25TR6310X16
LESRA220V25TB110X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 220uF IBS Electronics Inc LESRA220V25TR2610X16 vs LESRA220V25TB110X16
LESRA220V25CF210X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 220uF IBS Electronics Inc LESRA220V25TR2610X16 vs LESRA220V25CF210X16
LESRA220V25TB10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 220uF IBS Electronics Inc LESRA220V25TR2610X16 vs LESRA220V25TB10X16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LESRA220V25TR2610X16 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LESRA220V25TR2610X16 by IBS Electronics Inc

  • Please alert me when LESRA220V25TR2610X16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LESRA220V25TR2610X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LESRA220V25TR2610X16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LESRA220V25TR2610X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LESRA220V25TR2610X16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LESRA220V25TR2610X16 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: