Part Details for LESRA2200M25CF216X20 by IBS Electronics Inc
Overview of LESRA2200M25CF216X20 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESRA2200M25CF216X20
LESRA2200M25CF216X20 CAD Models
LESRA2200M25CF216X20 Part Data Attributes
|
LESRA2200M25CF216X20
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESRA2200M25CF216X20
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | LESRA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | LESRA | |
Terminal Pitch | 5 mm |
Alternate Parts for LESRA2200M25CF216X20
This table gives cross-reference parts and alternative options found for LESRA2200M25CF216X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESRA2200M25CF216X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESRA2200M25TR116X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | LESRA2200M25CF216X20 vs LESRA2200M25TR116X20 |
LESRA2200M25TR216X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | LESRA2200M25CF216X20 vs LESRA2200M25TR216X20 |
MAL215036222E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 2200 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | LESRA2200M25CF216X20 vs MAL215036222E3 |
25WXA2200MEFCGC16X20 | CAP ALUM 2200UF 20% 25V RADIAL | Rubycon Corporation | LESRA2200M25CF216X20 vs 25WXA2200MEFCGC16X20 |
LESRA2200M25TB216X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | LESRA2200M25CF216X20 vs LESRA2200M25TB216X20 |
25WXA2200M16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | LESRA2200M25CF216X20 vs 25WXA2200M16X20 |
25WXA2200MRK16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | LESRA2200M25CF216X20 vs 25WXA2200MRK16X20 |
25WXA2200MEFCRI16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | LESRA2200M25CF216X20 vs 25WXA2200MEFCRI16X20 |
MAL215056222E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 2200 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | LESRA2200M25CF216X20 vs MAL215056222E3 |
NRE-HS222M25V16X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | LESRA2200M25CF216X20 vs NRE-HS222M25V16X20SPF |