Part Details for LESRA1R0M50TR265X11 by IBS Electronics Inc
Overview of LESRA1R0M50TR265X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESRA1R0M50TR265X11
LESRA1R0M50TR265X11 CAD Models
LESRA1R0M50TR265X11 Part Data Attributes
|
LESRA1R0M50TR265X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESRA1R0M50TR265X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | LESRA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | LESRA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for LESRA1R0M50TR265X11
This table gives cross-reference parts and alternative options found for LESRA1R0M50TR265X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESRA1R0M50TR265X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS1R0M50V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | LESRA1R0M50TR265X11 vs NRWS1R0M50V5X11TBF |
RAS1R0M50CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | IBS Electronics Inc | LESRA1R0M50TR265X11 vs RAS1R0M50CF25X11 |
B41043A6105M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | TDK Corporation | LESRA1R0M50TR265X11 vs B41043A6105M016 |
81R0LFM0511LM00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | LESRA1R0M50TR265X11 vs 81R0LFM0511LM00E |
81R0LFM0511LMN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | LESRA1R0M50TR265X11 vs 81R0LFM0511LMN7N |
21R0LFM0511LEN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | LESRA1R0M50TR265X11 vs 21R0LFM0511LEN7110 |
NRWP1R0M50V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | LESRA1R0M50TR265X11 vs NRWP1R0M50V5X11YF |
11R0LFM0511LEN111F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | LESRA1R0M50TR265X11 vs 11R0LFM0511LEN111F |
81R0LFM0511LEN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | LESRA1R0M50TR265X11 vs 81R0LFM0511LEN711C |
81R0LFM0511LFN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | LESRA1R0M50TR265X11 vs 81R0LFM0511LFN7C |