Part Details for LESRA10M100TR25X11 by IBS Electronics Inc
Overview of LESRA10M100TR25X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESRA10M100TR25X11
LESRA10M100TR25X11 CAD Models
LESRA10M100TR25X11 Part Data Attributes
|
LESRA10M100TR25X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESRA10M100TR25X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | LESRA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | LESRA | |
Terminal Pitch | 5 mm |
Alternate Parts for LESRA10M100TR25X11
This table gives cross-reference parts and alternative options found for LESRA10M100TR25X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESRA10M100TR25X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP100M100V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | LESRA10M100TR25X11 vs NRWP100M100V5X11TBF1F |
MALREKB00AA210LL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, | Vishay Intertechnologies | LESRA10M100TR25X11 vs MALREKB00AA210LL0K |
UVY2A100MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | LESRA10M100TR25X11 vs UVY2A100MDD1FV |
NRWP100M100V5X11TBF1NF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | LESRA10M100TR25X11 vs NRWP100M100V5X11TBF1NF |
100YXA10M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | LESRA10M100TR25X11 vs 100YXA10M5X11 |
RD2A106M05011 | CAP,AL2O3,10UF,100VDC,20% -TOL,20% +TOL | Samwha Electronics | LESRA10M100TR25X11 vs RD2A106M05011 |
NRWY100M100V5X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | LESRA10M100TR25X11 vs NRWY100M100V5X11TBF |
100YXA10MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | LESRA10M100TR25X11 vs 100YXA10MEFCCC5X11 |
NRWP100M100V5X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | LESRA10M100TR25X11 vs NRWP100M100V5X11F3CF |
UVY2A100MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Nichicon Corporation | LESRA10M100TR25X11 vs UVY2A100MDD1TA |