Part Details for LESRA100M6R3TR5X11 by IBS Electronics Inc
Overview of LESRA100M6R3TR5X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESRA100M6R3TR5X11
LESRA100M6R3TR5X11 CAD Models
LESRA100M6R3TR5X11 Part Data Attributes
|
LESRA100M6R3TR5X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESRA100M6R3TR5X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | LESRA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | LESRA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for LESRA100M6R3TR5X11
This table gives cross-reference parts and alternative options found for LESRA100M6R3TR5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESRA100M6R3TR5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRWA101M6.3V5X11TBF1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | LESRA100M6R3TR5X11 vs NRWA101M6.3V5X11TBF1F |
8101LAM0511LMN0T | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | LESRA100M6R3TR5X11 vs 8101LAM0511LMN0T |
UPM0J101MDD1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | LESRA100M6R3TR5X11 vs UPM0J101MDD1CP |
8101LAM0511LFN7J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | LESRA100M6R3TR5X11 vs 8101LAM0511LFN7J |
UPS0J101MDD1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | LESRA100M6R3TR5X11 vs UPS0J101MDD1CP |
UPS1A101MDD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | LESRA100M6R3TR5X11 vs UPS1A101MDD |
UKT0J101MDD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | LESRA100M6R3TR5X11 vs UKT0J101MDD1CV |
UPV0J101MFD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | LESRA100M6R3TR5X11 vs UPV0J101MFD1CA |
6.3PX100MEFC5X11 | Rubycon Corporation | Check for Price | CAP ALUM RAD | LESRA100M6R3TR5X11 vs 6.3PX100MEFC5X11 |
8101LAM0511LF07M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | LESRA100M6R3TR5X11 vs 8101LAM0511LF07M |