Part Details for LESR470V35TR2610X16 by IBS Electronics Inc
Overview of LESR470V35TR2610X16 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESR470V35TR2610X16
LESR470V35TR2610X16 CAD Models
LESR470V35TR2610X16 Part Data Attributes
|
LESR470V35TR2610X16
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESR470V35TR2610X16
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 470uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | LESR | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | LESR | |
Terminal Pitch | 7.5 mm |
Alternate Parts for LESR470V35TR2610X16
This table gives cross-reference parts and alternative options found for LESR470V35TR2610X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESR470V35TR2610X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW470V35TB10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 470uF | IBS Electronics Inc | LESR470V35TR2610X16 vs UTW470V35TB10X16 |
UTW470V35TB110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 470uF | IBS Electronics Inc | LESR470V35TR2610X16 vs UTW470V35TB110X16 |
LESR470V35TB210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 470uF | IBS Electronics Inc | LESR470V35TR2610X16 vs LESR470V35TB210X16 |
LESR470V35TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 470uF | IBS Electronics Inc | LESR470V35TR2610X16 vs LESR470V35TR5210X16 |
UTW470V35TR10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 470uF | IBS Electronics Inc | LESR470V35TR2610X16 vs UTW470V35TR10X16 |
UTW470V35TR2610X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 470uF | IBS Electronics Inc | LESR470V35TR2610X16 vs UTW470V35TR2610X16 |
UTW470V35CF110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 470uF | IBS Electronics Inc | LESR470V35TR2610X16 vs UTW470V35CF110X16 |
LESR470V35TR10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 470uF | IBS Electronics Inc | LESR470V35TR2610X16 vs LESR470V35TR10X16 |
UTW470V35TR110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 470uF | IBS Electronics Inc | LESR470V35TR2610X16 vs UTW470V35TR110X16 |
UTW470V35TR210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 470uF | IBS Electronics Inc | LESR470V35TR2610X16 vs UTW470V35TR210X16 |