Part Details for LESR470M35TB13X21 by IBS Electronics Inc
Overview of LESR470M35TB13X21 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESR470M35TB13X21
LESR470M35TB13X21 CAD Models
LESR470M35TB13X21 Part Data Attributes
|
LESR470M35TB13X21
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESR470M35TB13X21
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 21 mm | |
Manufacturer Series | LESR | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | LESR | |
Terminal Pitch | 7.5 mm |
Alternate Parts for LESR470M35TB13X21
This table gives cross-reference parts and alternative options found for LESR470M35TB13X21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESR470M35TB13X21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW470M35TB113X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | LESR470M35TB13X21 vs UTW470M35TB113X21 |
UTW470M35TR213X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | LESR470M35TB13X21 vs UTW470M35TR213X21 |
XE470M35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Yellow Stone Corporation | LESR470M35TB13X21 vs XE470M35 |
RASL470M35TB213X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | IBS Electronics Inc | LESR470M35TB13X21 vs RASL470M35TB213X21 |
RASL470M35TB13X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | IBS Electronics Inc | LESR470M35TB13X21 vs RASL470M35TB13X21 |
LESR470M35TR213X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | LESR470M35TB13X21 vs LESR470M35TR213X21 |
REA1321471M035K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | LESR470M35TB13X21 vs REA1321471M035K |
UTW470M35CF313X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | LESR470M35TB13X21 vs UTW470M35CF313X21 |
ELR471M35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Hitano Enterprise Corp | LESR470M35TB13X21 vs ELR471M35 |
LESR470M35TR2613X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | LESR470M35TB13X21 vs LESR470M35TR2613X21 |