Part Details for LESR330K63TR6310X16 by IBS Electronics Inc
Overview of LESR330K63TR6310X16 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESR330K63TR6310X16
LESR330K63TR6310X16 CAD Models
LESR330K63TR6310X16 Part Data Attributes
|
LESR330K63TR6310X16
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESR330K63TR6310X16
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 330uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | LESR | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | LESR | |
Terminal Pitch | 7.5 mm |
Alternate Parts for LESR330K63TR6310X16
This table gives cross-reference parts and alternative options found for LESR330K63TR6310X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESR330K63TR6310X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESR330K63CF210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 330uF | IBS Electronics Inc | LESR330K63TR6310X16 vs LESR330K63CF210X16 |
LESR330K63CF110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 330uF | IBS Electronics Inc | LESR330K63TR6310X16 vs LESR330K63CF110X16 |
UTW330K63CF310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 330uF | IBS Electronics Inc | LESR330K63TR6310X16 vs UTW330K63CF310X16 |
LESR330K63CF310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 330uF | IBS Electronics Inc | LESR330K63TR6310X16 vs LESR330K63CF310X16 |
LESR330K63TR10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 330uF | IBS Electronics Inc | LESR330K63TR6310X16 vs LESR330K63TR10X16 |
UTW330K63TB210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 330uF | IBS Electronics Inc | LESR330K63TR6310X16 vs UTW330K63TB210X16 |
LESR330K63TR210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 330uF | IBS Electronics Inc | LESR330K63TR6310X16 vs LESR330K63TR210X16 |
LESR330K63TB10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 330uF | IBS Electronics Inc | LESR330K63TR6310X16 vs LESR330K63TB10X16 |
UTW330K63CF210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 330uF | IBS Electronics Inc | LESR330K63TR6310X16 vs UTW330K63CF210X16 |
LESR330K63TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 330uF | IBS Electronics Inc | LESR330K63TR6310X16 vs LESR330K63TR5210X16 |