Part Details for LESR220M25TR213X20 by IBS Electronics Inc
Overview of LESR220M25TR213X20 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESR220M25TR213X20
LESR220M25TR213X20 CAD Models
LESR220M25TR213X20 Part Data Attributes
|
LESR220M25TR213X20
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESR220M25TR213X20
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | LESR | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | LESR | |
Terminal Pitch | 5 mm |
Alternate Parts for LESR220M25TR213X20
This table gives cross-reference parts and alternative options found for LESR220M25TR213X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESR220M25TR213X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESR220M25TR113X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | LESR220M25TR213X20 vs LESR220M25TR113X20 |
SN025M0220L5F31320 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LESR220M25TR213X20 vs SN025M0220L5F31320 |
SB025M0220L5F11320 | RF Transformer | YAGEO Corporation | LESR220M25TR213X20 vs SB025M0220L5F11320 |
SN025M0220D5F-1320 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LESR220M25TR213X20 vs SN025M0220D5F-1320 |
LESR220M25TR5213X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | LESR220M25TR213X20 vs LESR220M25TR5213X20 |
LESR220M25TB113X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | LESR220M25TR213X20 vs LESR220M25TB113X20 |
SN025M0220L5FW1320 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LESR220M25TR213X20 vs SN025M0220L5FW1320 |
SB025M0220D5S-1320 | RF Transformer | YAGEO Corporation | LESR220M25TR213X20 vs SB025M0220D5S-1320 |
SN025M0220L5F11320 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LESR220M25TR213X20 vs SN025M0220L5F11320 |
SB025M0220C5F11320 | RF Transformer | YAGEO Corporation | LESR220M25TR213X20 vs SB025M0220C5F11320 |