Part Details for LESR2200M50TB216X36 by IBS Electronics Inc
Overview of LESR2200M50TB216X36 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESR2200M50TB216X36
LESR2200M50TB216X36 CAD Models
LESR2200M50TB216X36 Part Data Attributes
|
LESR2200M50TB216X36
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESR2200M50TB216X36
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 36 mm | |
Manufacturer Series | LESR | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | LESR | |
Terminal Pitch | 5 mm |
Alternate Parts for LESR2200M50TB216X36
This table gives cross-reference parts and alternative options found for LESR2200M50TB216X36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESR2200M50TB216X36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW2200M50TR6316X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | LESR2200M50TB216X36 vs UTW2200M50TR6316X36 |
EHR222M501636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Hitano Enterprise Corp | LESR2200M50TB216X36 vs EHR222M501636 |
105RG228M050ER3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | LESR2200M50TB216X36 vs 105RG228M050ER3B |
ESH228M050AM3EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | LESR2200M50TB216X36 vs ESH228M050AM3EA |
ESE228M050AM3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LESR2200M50TB216X36 vs ESE228M050AM3AA |
SE050M2200C7F11636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | LESR2200M50TB216X36 vs SE050M2200C7F11636 |
SH050M2200C7F11636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | LESR2200M50TB216X36 vs SH050M2200C7F11636 |
SE050M2200L7F31636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | LESR2200M50TB216X36 vs SE050M2200L7F31636 |
105RG228M050ER2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | LESR2200M50TB216X36 vs 105RG228M050ER2B |
UTW2200M50TB16X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | LESR2200M50TB216X36 vs UTW2200M50TB16X36 |