Part Details for LESR100T16TR5216X36 by IBS Electronics Inc
Results Overview of LESR100T16TR5216X36 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LESR100T16TR5216X36 Information
LESR100T16TR5216X36 by IBS Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for LESR100T16TR5216X36
LESR100T16TR5216X36 CAD Models
LESR100T16TR5216X36 Part Data Attributes
|
LESR100T16TR5216X36
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESR100T16TR5216X36
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 100uF
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 36 mm | |
Manufacturer Series | LESR | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | LESR | |
Terminal Pitch | 7.5 mm |
Alternate Parts for LESR100T16TR5216X36
This table gives cross-reference parts and alternative options found for LESR100T16TR5216X36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESR100T16TR5216X36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UTW100T16CF216X36 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 100uF | LESR100T16TR5216X36 vs UTW100T16CF216X36 |
UTW100T16TB116X36 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 100uF | LESR100T16TR5216X36 vs UTW100T16TB116X36 |
LESR100T16TB116X36 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 100uF | LESR100T16TR5216X36 vs LESR100T16TB116X36 |
UTW100T16TB216X36 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 100uF | LESR100T16TR5216X36 vs UTW100T16TB216X36 |
UTW100T16TR5216X36 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 100uF | LESR100T16TR5216X36 vs UTW100T16TR5216X36 |
LESR100T16CF216X36 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 100uF | LESR100T16TR5216X36 vs LESR100T16CF216X36 |
UTW100T16TR6316X36 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 100uF | LESR100T16TR5216X36 vs UTW100T16TR6316X36 |
UTW100T16TB16X36 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 100uF | LESR100T16TR5216X36 vs UTW100T16TB16X36 |
LESR100T16TR216X36 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 100uF | LESR100T16TR5216X36 vs LESR100T16TR216X36 |
LESR100T16TR6316X36 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 100uF | LESR100T16TR5216X36 vs LESR100T16TR6316X36 |