There are no models available for this part yet.
Overview of LES010ZE by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Renewable Energy
Price & Stock for LES010ZE by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1-OUTPUT 15 W DC-DC REG PWR SUPPLY MODULE | 310 |
|
$50.0000 / $65.0000 | Buy Now | ||
Quest Components | 1-OUTPUT 15 W DC-DC REG PWR SUPPLY MODULE | 72 |
|
$77.5000 / $100.0000 | Buy Now |
CAD Models for LES010ZE by Bel Power Solutions
Part Data Attributes for LES010ZE by Bel Power Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
POWER-ONE INC
|
Package Description
|
, MODULE,6LEAD,0.8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
SETPOINT ACCURACY: +/-1%
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P6
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3 A
|
Output Voltage-Max
|
3.63 V
|
Output Voltage-Min
|
2.97 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Equivalence Code
|
MODULE,6LEAD,0.8
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for LES010ZE
This table gives cross-reference parts and alternative options found for LES010ZE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LES010ZE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXE15-48S3V3 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Artesyn Embedded Technologies | LES010ZE vs CXE15-48S3V3 |
LW010F | Power Supply Module, | ABB Semiconductors | LES010ZE vs LW010F |
IAS006ZE | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid | Bel Power Solutions | LES010ZE vs IAS006ZE |
LW010F | DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, PACKAGE-6 | GE Power Electronics Inc | LES010ZE vs LW010F |
CXA10-48S3V3J | DC-DC Regulated Power Supply Module, 1 Output, 7.9W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Artesyn Embedded Technologies | LES010ZE vs CXA10-48S3V3J |
AEE04F48 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Artesyn Embedded Technologies | LES010ZE vs AEE04F48 |
AEE04F48 | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | LES010ZE vs AEE04F48 |
48IMP6-03-7 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Bel Power Solutions | LES010ZE vs 48IMP6-03-7 |
48IMO6-03-2 | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Bel Power Solutions | LES010ZE vs 48IMO6-03-2 |
CXA10-48S3V3J | DC-DC Regulated Power Supply Module, 1 Output, 7.9W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Vertiv Inc | LES010ZE vs CXA10-48S3V3J |