There are no models available for this part yet.
Overview of LER00055MAPNKYAA01 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LER00055MAPNKYAA01 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99Y1434
|
Newark | Le Pressure Switch |Honeywell LER00055MAPNKYAA01 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.4800 / $74.5500 | Buy Now | |
DISTI #
480-LER00055MAPNKYAA01-ND
|
DigiKey | LE PRESSURE SWITCH Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.2160 | Buy Now | |
DISTI #
785-00055MAPNKYAA01
|
Mouser Electronics | Industrial Pressure Sensors LE PRESSURE SWITCH | 0 |
|
$68.2200 / $68.4400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.3500 / $112.9500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$55.3500 / $112.9500 | Buy Now |
CAD Models for LER00055MAPNKYAA01 by Honeywell Sensing and Control
Part Data Attributes for LER00055MAPNKYAA01 by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
Mounting Feature
|
BOARD MOUNT
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape/Style
|
CYLINDRICAL
|
Pressure Sensing Mode
|
TRUE GAGE
|
Sensors/Transducers Type
|
PRESSURE SENSOR,STRAIN GUAGE
|
Surface Mount
|
NO
|
Termination Type
|
CONNECTOR
|