Datasheets
LEM2520220M by: TAIYO YUDEN

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD

Part Details for LEM2520220M by TAIYO YUDEN

Overview of LEM2520220M by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LEM2520220M

LEM2520220M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LEM2520220M Part Data Attributes

LEM2520220M TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
LEM2520220M TAIYO YUDEN General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1008
Core Material FERRITE
Inductance-Nom (L) 22 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Package Height 1.8 mm
Package Length 2.5 mm
Package Style SMT
Package Width 2 mm
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape J BEND
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LEM2520220M by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LEM2520220M by TAIYO YUDEN

  • Please alert me when LEM2520220M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LEM2520220M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LEM2520220M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LEM2520220M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LEM2520220M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LEM2520220M by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: