Part Details for LEE-19+F68 by Mini-Circuits
Overview of LEE-19+F68 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LEE-19+F68
LEE-19+F68 CAD Models
LEE-19+F68 Part Data Attributes
|
LEE-19+F68
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LEE-19+F68
Mini-Circuits
RF/Microwave Amplifier, 1 Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | LCC4(UNSPEC) | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC4(UNSPEC) | |
Power Supplies | 3.6 V | |
Surface Mount | YES |