LED55C
Description: 1 ELEMENT, INFRARED LED, 940nm

Overview of LED55C by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

CAD Models for LED55C by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LED55C by Intersil Corporation

LED55C
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.A
HTS Code
8541.40.20.00
Configuration
SINGLE
Forward Current-Max
0.1 A
Forward Voltage-Max
1.7 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Optoelectronic Device Type
INFRARED LED
Output Power-Nom
5.4 mW
Peak Wavelength
940 nm
Response Time-Max
3e-7 s
Reverse Voltage-Max
3 V
Semiconductor Material
GaAs
Shape
ROUND
Spectral Bandwidth
60 m
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. LED55C
    Intersil Corporation
    1 ELEMENT, INFRARED LED, 940nm
    VS

Alternate Parts for LED55C

This table gives cross-reference parts and alternative options found for LED55C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LED55C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SE5455-003 Infrared LED Honeywell Sensing and Control / MICRO SWITCH LED55C vs SE5455-003
OP133 Infrared LED, 4.645mm, 1-Element, 935nm, ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN TT Electronics OPTEK Technology LED55C vs OP133
LED55C Infrared LED, 1-Element, 940nm Harris Semiconductor LED55C vs LED55C
OP132 Infrared LED, 4.645mm, 1-Element, 935nm, ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN TT Electronics OPTEK Technology LED55C vs OP132

Related Parts for LED55C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LED55C by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LED55C by Intersil Corporation

Select Manufacturer
Which Manufacturer of LED55C would you like to use for your alert(s)?
  • Please alert me when LED55C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LED55C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LED55C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LED55C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LED55C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LED55C by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: