Part Details for LED3-10 by SPC Multicomp
Overview of LED3-10 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for LED3-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0152
|
Newark | Led Spacer, Round, 3Mm, 2 Pin, Height:10Mm, External Diameter:4.2Mm, Spacer Material:-, Product Range:Led Series, Accessory Type:Led Spacer, For Use With:3Mm/T-1 Leds Rohs Compliant: Yes |Multicomp Pro LED3-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 830 |
|
$0.0070 | Buy Now |
DISTI #
9555277
|
element14 Asia-Pacific | LED HOLDER, ROUND, 3MM, 2 PIN RoHS: Compliant Min Qty: 5 Container: Each | 23745 |
|
$0.0488 / $0.0724 | Buy Now |
DISTI #
9555277
|
Farnell | LED HOLDER, ROUND, 3MM, 2 PIN RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 3 Days Container: Each | 17670 |
|
$0.0461 / $0.0922 | Buy Now |