Part Details for LE9540CUQC by Microchip Technology Inc
Overview of LE9540CUQC by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE9540CUQC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2264
|
Newark | 2Ch Univ Slic, 100V, Qfn40 40 Vqfn 6X6X1Mm Tray Rohs Compliant: Yes |Microchip LE9540CUQC RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 | Buy Now |
DISTI #
LE9540CUQC-ND
|
DigiKey | IC TELECOM INTERFACE 40QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2450 In Stock |
|
$2.6125 / $3.2500 | Buy Now |
DISTI #
494-LE9540CUQC
|
Mouser Electronics | Telecom Interface ICs 2CH UNIV SLIC, 100V, QFN40 RoHS: Compliant | 0 |
|
$2.6200 | Order Now |
DISTI #
LE9540CUQC
|
Microchip Technology Inc | 2CH UNIV SLIC, 100V, QFN40, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
7350 Alternates Available |
|
$2.3500 / $3.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 | 0 |
|
$2.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7350 Factory Stock |
|
$2.6800 / $7.5200 | Buy Now |
|
Bristol Electronics | 658 |
|
RFQ | ||
|
NAC | 2CH UNIV SLIC, 100V, QFN40, 40 VQFN 6x6x1mm TRAY RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 | 0 |
|
$2.5500 / $3.0700 | Buy Now |
DISTI #
LE9540CUQC
|
Avnet Silica | (Alt: LE9540CUQC) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LE9540CUQC
|
EBV Elektronik | (Alt: LE9540CUQC) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LE9540CUQC
LE9540CUQC CAD Models
LE9540CUQC Part Data Attributes
|
LE9540CUQC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LE9540CUQC
Microchip Technology Inc
SLIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -12 TO -100 V | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Noise-Max | 13 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PSRR-Min | 25 dB | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 5.6 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for LE9540CUQC
This table gives cross-reference parts and alternative options found for LE9540CUQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE9540CUQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LE9540DUQCT | Microchip Technology Inc | $3.4650 | 2CH UNIV SLIC 145V QFN40 T&R | LE9540CUQC vs LE9540DUQCT |
LE9540CUQCT | Microchip Technology Inc | Check for Price | SLIC | LE9540CUQC vs LE9540CUQCT |