Part Details for LE88010BQCT by Microchip Technology Inc
Overview of LE88010BQCT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Healthcare
Telecommunications
Medical Imaging
Automotive
Price & Stock for LE88010BQCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2235
|
Newark | 1Ch Fxo Codec, 3V, Qfn44, T&r 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip LE88010BQCT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1200 | Buy Now |
DISTI #
LE88010BQCT-ND
|
DigiKey | IC TELECOM INTERFACE 44QFN Min Qty: 3000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4875 | Buy Now |
DISTI #
LE88010BQCT
|
Avnet Americas | Tracking Battery VoicePort Device 44-Pin QFN T/R - Tape and Reel (Alt: LE88010BQCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$6.1200 / $8.0700 | Buy Now |
DISTI #
494-LE88010BQCT
|
Mouser Electronics | Telecom Interface ICs 1CH FXO Codec, 3V, QFN44, T&R RoHS: Compliant | 0 |
|
$6.4900 | Order Now |
DISTI #
LE88010BQCT
|
Microchip Technology Inc | 1CH FXO Codec, 3V, QFN44, T&R, Projected EOL: 2025-04-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.3700 / $8.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$6.2600 | Buy Now |
|
Onlinecomponents.com | Single Channel FXO Codec - 3V - QFN44 - Tape&Reel RoHS: Compliant | 0 |
|
$6.5800 / $19.3100 | Buy Now |
|
NAC | 1CH FXO Codec, 3V, QFN44, T&R, 44 VQFN 7x7x1mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$6.3300 / $7.6300 | Buy Now |
|
Master Electronics | Single Channel FXO Codec - 3V - QFN44 - Tape&Reel RoHS: Compliant | 0 |
|
$6.5800 / $19.3100 | Buy Now |
Part Details for LE88010BQCT
LE88010BQCT CAD Models
LE88010BQCT Part Data Attributes
|
LE88010BQCT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LE88010BQCT
Microchip Technology Inc
SLIC, 2-4 Conversion
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -10 TO -150 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | S-XQCC-N44 | |
Length | 7 mm | |
Noise-Max | 16 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PSRR-Min | 40 dB | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |