Part Details for LE79574-1JC by Legerity
Overview of LE79574-1JC by Legerity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LE79574-1JC
LE79574-1JC CAD Models
LE79574-1JC Part Data Attributes
|
LE79574-1JC
Legerity
Buy Now
Datasheet
|
Compare Parts:
LE79574-1JC
Legerity
SLIC, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEGERITY INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQCC-J32 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LE79574-1JC
This table gives cross-reference parts and alternative options found for LE79574-1JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE79574-1JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM79574-2JC | SLIC, PQCC32, PLASTIC, LCC-32 | Legerity | LE79574-1JC vs AM79574-2JC |
AM79574-2JC | SLIC, 2-4 Conversion, PQCC32, PLASTIC, LCC-32 | AMD | LE79574-1JC vs AM79574-2JC |
LE79574-2JC | SLIC, PQCC32, PLASTIC, LCC-32 | Legerity | LE79574-1JC vs LE79574-2JC |
AM79574JC | SLIC, 2-4 Conversion, PQCC32, PLASTIC, LCC-32 | AMD | LE79574-1JC vs AM79574JC |
AM79574JC | SLIC, PQCC32, PLASTIC, LCC-32 | Legerity | LE79574-1JC vs AM79574JC |