Telecommunication Circuits
LE75183DSC
Description: Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOIC-20

Overview of LE75183DSC by Legerity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LE75183DSC by Legerity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LE75183DSC by Legerity

LE75183DSC
Legerity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
LEGERITY INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. LE75183DSC
    Legerity
    Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOIC-20
    VS

Alternate Parts for LE75183DSC

This table gives cross-reference parts and alternative options found for LE75183DSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE75183DSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LE75183ASC Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOIC-20 Microsemi Corporation LE75183DSC vs LE75183ASC
LE75183CSC Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOIC-20 Legerity LE75183DSC vs LE75183CSC
Part Number Description Manufacturer Compare
ATTL7583CAJ-D SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 Avago Technologies LE75183DSC vs ATTL7583CAJ-D
ATTL7583DAJ-D Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 LSI Corporation LE75183DSC vs ATTL7583DAJ-D
ATTL7583AAJ/BAJ Telecom Circuit, PDSO28, LSI Corporation LE75183DSC vs ATTL7583AAJ/BAJ
LE75183BQC Telecom Circuit, 1-Func, QFN-32 Microsemi Corporation LE75183DSC vs LE75183BQC
LUCL7583DAJ SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 Avago Technologies LE75183DSC vs LUCL7583DAJ
ATTL7583DAJ-DT Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 Microsemi Corporation LE75183DSC vs ATTL7583DAJ-DT
CPC7583BB Telecom Circuit, 1-Func, PDSO28, ROHS COMPLIANT, SOIC-28 IXYS Corporation LE75183DSC vs CPC7583BB
LUCL7583AAJ-TR SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 Avago Technologies LE75183DSC vs LUCL7583AAJ-TR
ATTL7583DAJ-D Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 Legerity LE75183DSC vs ATTL7583DAJ-D
LUCL7583BAJ SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 Avago Technologies LE75183DSC vs LUCL7583BAJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LE75183DSC by Legerity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LE75183DSC by Legerity

Select Manufacturer
Which Manufacturer of LE75183DSC would you like to use for your alert(s)?
  • Please alert me when LE75183DSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LE75183DSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LE75183DSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LE75183DSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LE75183DSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LE75183DSC by Legerity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: