Datasheets
LE75183ADSC by:

Telecom Circuit, 1-Func, PDSO20, GREEN, PLASTIC, SOIC-20

Part Details for LE75183ADSC by Microsemi Corporation

Overview of LE75183ADSC by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for LE75183ADSC

LE75183ADSC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LE75183ADSC Part Data Attributes

LE75183ADSC Microsemi Corporation
Buy Now Datasheet
Compare Parts:
LE75183ADSC Microsemi Corporation Telecom Circuit, 1-Func, PDSO20, GREEN, PLASTIC, SOIC-20
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOIC-20
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 12.8 mm
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type TELECOM CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LE75183ADSC by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LE75183ADSC by Microsemi Corporation

Select Manufacturer
Which Manufacturer of LE75183ADSC would you like to use for your alert(s)?
  • Please alert me when LE75183ADSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LE75183ADSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LE75183ADSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LE75183ADSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LE75183ADSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LE75183ADSC by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: