Datasheets
LE58QL021BVC by:

PCM Codec, A/MU-Law, 1-Func, CMOS, PQFP44, GREEN, MS-026ACB, TQFP-44

Part Details for LE58QL021BVC by Legerity

Overview of LE58QL021BVC by Legerity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LE58QL021BVC

LE58QL021BVC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LE58QL021BVC Part Data Attributes

LE58QL021BVC Legerity
Buy Now Datasheet
Compare Parts:
LE58QL021BVC Legerity PCM Codec, A/MU-Law, 1-Func, CMOS, PQFP44, GREEN, MS-026ACB, TQFP-44
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LEGERITY INC
Part Package Code QFP
Package Description TQFP,
Pin Count 44
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Companding Law A/MU-LAW
Filter YES
JESD-30 Code S-PQFP-G44
Length 10 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 44
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Telecom IC Type PCM CODEC
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 10 mm

LE58QL021BVC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LE58QL021BVC by Legerity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LE58QL021BVC by Legerity

Select Manufacturer
Which Manufacturer of LE58QL021BVC would you like to use for your alert(s)?
  • Please alert me when LE58QL021BVC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LE58QL021BVC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LE58QL021BVC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LE58QL021BVC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LE58QL021BVC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LE58QL021BVC by Legerity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: