LE48F010K-250
LSI Corporation
Description: Flash, 128KX8, 250ns, CQCC32

Overview of LE48F010K-250 by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Smart Cities

CAD Models for LE48F010K-250 by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LE48F010K-250 by LSI Corporation

LE48F010K-250
LSI Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEEQ TECHNOLOGY INC
Package Description
QCCN, LCC32,.45X.55
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
250 ns
Additional Feature
1000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS
Command User Interface
NO
Data Polling
NO
Data Retention Time-Min
10
Endurance
1000 Write/Erase Cycles
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Sector Size
1K
Standby Current-Max
0.0004 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Type
NOR TYPE
Want to compare parts?
  1. LE48F010K-250
    LSI Corporation
    Flash, 128KX8, 250ns, CQCC32
    VS

Alternate Parts for LE48F010K-250

This table gives cross-reference parts and alternative options found for LE48F010K-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE48F010K-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LE48F010-250 Flash, 128KX8, 250ns, CQCC32 LSI Corporation LE48F010K-250 vs LE48F010-250
5962-9089905QYX Flash, 128KX8, 250ns, CQCC32, CERAMIC, LCC-32 Micross Components LE48F010K-250 vs 5962-9089905QYX
5962-9089910QYX Flash, 128KX8, 250ns, CQCC32, CERAMIC, LCC-32 Micross Components LE48F010K-250 vs 5962-9089910QYX
LE47F010-250 Flash, 128KX8, 250ns, CQCC32 LSI Corporation LE48F010K-250 vs LE47F010-250
LM48F010-250/B Flash, 128KX8, 250ns, CQCC32 LSI Corporation LE48F010K-250 vs LM48F010-250/B
Part Number Description Manufacturer Compare
LE48F010-250 Flash, 128KX8, 250ns, CQCC32 LSI Corporation LE48F010K-250 vs LE48F010-250
LE47F010-250 Flash, 128KX8, 250ns, CQCC32 LSI Corporation LE48F010K-250 vs LE47F010-250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LE48F010K-250 by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LE48F010K-250 by LSI Corporation

  • Please alert me when LE48F010K-250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LE48F010K-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LE48F010K-250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LE48F010K-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LE48F010K-250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LE48F010K-250 by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: