There are no models available for this part yet.
Overview of LE47ABZ-APLE by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LE47ABZ-APLE by STMicroelectronics
Part Data Attributes for LE47ABZ-APLE by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TO-92
|
Package Description
|
ROHS COMPLIANT, TO-92, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.5 V
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
5.4 V
|
JESD-30 Code
|
O-XBCY-T3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
4.794 V
|
Output Voltage1-Min
|
4.606 V
|
Output Voltage1-Nom
|
4.7 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
TO-92
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
2%
|
Alternate Parts for LE47ABZ-APLE
This table gives cross-reference parts and alternative options found for LE47ABZ-APLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE47ABZ-APLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE50ABD-TRLE | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | LE47ABZ-APLE vs LE50ABD-TRLE |
LE50ABZ-APLE | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | LE47ABZ-APLE vs LE50ABZ-APLE |
LE50ABZLE | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | LE47ABZ-APLE vs LE50ABZLE |
LE50CZ-APLE | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | LE47ABZ-APLE vs LE50CZ-APLE |
BD3951F | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, NMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | LE47ABZ-APLE vs BD3951F |