Part Details for LE33CD-TRLE by STMicroelectronics
Overview of LE33CD-TRLE by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LE33CD-TRLE
LE33CD-TRLE CAD Models
LE33CD-TRLE Part Data Attributes
|
LE33CD-TRLE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LE33CD-TRLE
STMicroelectronics
3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, ROHS COMPLIANT, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
Alternate Parts for LE33CD-TRLE
This table gives cross-reference parts and alternative options found for LE33CD-TRLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE33CD-TRLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE33CZ-TRLE | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | LE33CD-TRLE vs LE33CZ-TRLE |
LE33ABZ-APLE | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | LE33CD-TRLE vs LE33ABZ-APLE |
LE33ABZLE | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | LE33CD-TRLE vs LE33ABZLE |
LE33CZLE | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | LE33CD-TRLE vs LE33CZLE |
LE30ABZ-TRLE | 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | LE33CD-TRLE vs LE30ABZ-TRLE |