Part Details for LE28FW4203F-70TE by SANYO Electric Co Ltd
Overview of LE28FW4203F-70TE by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
DLP470TEAAFXJ | Texas Instruments |
Part Details for LE28FW4203F-70TE
LE28FW4203F-70TE CAD Models
LE28FW4203F-70TE Part Data Attributes
|
LE28FW4203F-70TE
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LE28FW4203F-70TE
SANYO Electric Co Ltd
Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, FBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA48(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for LE28FW4203F-70TE
This table gives cross-reference parts and alternative options found for LE28FW4203F-70TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE28FW4203F-70TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W400BT70ZA6T | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | LE28FW4203F-70TE vs M29W400BT70ZA6T |
M29W400BT70ZA1 | Flash, 256KX16, 70ns, PBGA48, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | LE28FW4203F-70TE vs M29W400BT70ZA1 |
SST39VF402C-70-4I-B3KE | 256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | LE28FW4203F-70TE vs SST39VF402C-70-4I-B3KE |
SST39VF402C-70-4C-B3KE | 256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | LE28FW4203F-70TE vs SST39VF402C-70-4C-B3KE |