Part Details for LE27128-20 by LSI Corporation
Overview of LE27128-20 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LE27128-20
LE27128-20 CAD Models
LE27128-20 Part Data Attributes
|
LE27128-20
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
LE27128-20
LSI Corporation
UVPROM, 16KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-CQCC-N32 | |
Memory Density | 131072 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for LE27128-20
This table gives cross-reference parts and alternative options found for LE27128-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE27128-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8202503ZX | UVPROM, 16KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 | Rochester Electronics LLC | LE27128-20 vs 8202503ZX |
5962-8766105YX | 16K X 8 UVPROM, 200 ns, CQCC32 | Microchip Technology Inc | LE27128-20 vs 5962-8766105YX |
27C128-20I/K | 16K X 8 UVPROM, 200 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | LE27128-20 vs 27C128-20I/K |
AM27C128-205LC | UVPROM, 16KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | LE27128-20 vs AM27C128-205LC |
AM27C128-205LI | UVPROM, 16KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | LE27128-20 vs AM27C128-205LI |
5962-8766105YC | 16K X 8 UVPROM, 200 ns, CQCC32 | Microchip Technology Inc | LE27128-20 vs 5962-8766105YC |
5962-8766105YX | UVPROM, 16KX8, 200ns, CMOS, CQCC32, | AMD | LE27128-20 vs 5962-8766105YX |
27C128-20/K | 16K X 8 UVPROM, 200 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | LE27128-20 vs 27C128-20/K |
AM27C128-205LCB | UVPROM, 16KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | LE27128-20 vs AM27C128-205LCB |
AM27C128-200/BUA | UVPROM, 16KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | LE27128-20 vs AM27C128-200/BUA |