Part Details for LE25FU106BMA by SANYO Electric Co Ltd
Overview of LE25FU106BMA by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LE25FU106BMA
LE25FU106BMA CAD Models
LE25FU106BMA Part Data Attributes
|
LE25FU106BMA
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LE25FU106BMA
SANYO Electric Co Ltd
Flash, 128KX8, PDSO8, 0.225 INCH, MFP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | 0.225 INCH, MFP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 30 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 4.4 mm |
Alternate Parts for LE25FU106BMA
This table gives cross-reference parts and alternative options found for LE25FU106BMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE25FU106BMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PE80-VMN6G | 1MX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | LE25FU106BMA vs M25PE80-VMN6G |
M25P05-AVMN6P | 64K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | STMicroelectronics | LE25FU106BMA vs M25P05-AVMN6P |
HN58X24512FPI | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.200 INCH, PLASTIC, SOP-8 | Hitachi Ltd | LE25FU106BMA vs HN58X24512FPI |
M25P80-VMW3TG | 1MX8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | STMicroelectronics | LE25FU106BMA vs M25P80-VMW3TG |
SST25VF512-20-4C-SAE | Flash, 512KX1, PDSO8, 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | Silicon Storage Technology | LE25FU106BMA vs SST25VF512-20-4C-SAE |
M25PE80-VMN6TP | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | LE25FU106BMA vs M25PE80-VMN6TP |
M25PE80-VMW6G | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | LE25FU106BMA vs M25PE80-VMW6G |
M25PE80-VMW6G | 1MX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | LE25FU106BMA vs M25PE80-VMW6G |
AT24C512BW-SU-T | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.209 INCH, LEAD FREE, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | LE25FU106BMA vs AT24C512BW-SU-T |
M25P05-AVDW6 | 64KX8 FLASH 2.7V PROM, PDSO8, TSSOP-8 | STMicroelectronics | LE25FU106BMA vs M25P05-AVDW6 |