LE24C322M
Description: IC,SERIAL EEPROM,4KX8,CMOS,SOP,8PIN,PLASTIC

Overview of LE24C322M by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

CAD Models for LE24C322M by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LE24C322M by onsemi

LE24C322M
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Data Retention Time-Min
20
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010000R
JESD-30 Code
R-PDSO-G8
Memory Density
32768 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Terminals
8
Number of Words
4096 words
Number of Words Code
4000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
I2C
Standby Current-Max
0.000002 A
Supply Current-Max
0.003 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Write Protection
HARDWARE
Want to compare parts?
  1. LE24C322M
    onsemi
    IC,SERIAL EEPROM,4KX8,CMOS,SOP,8PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LE24C322M by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LE24C322M by onsemi

Select Manufacturer
Which Manufacturer of LE24C322M would you like to use for your alert(s)?
  • Please alert me when LE24C322M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LE24C322M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LE24C322M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LE24C322M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LE24C322M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LE24C322M by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: