Part Details for LE177WL39026 by Bulgin
Overview of LE177WL39026 by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LE177WL39026
LE177WL39026 CAD Models
LE177WL39026 Part Data Attributes
|
LE177WL39026
Bulgin
Buy Now
Datasheet
|
Compare Parts:
LE177WL39026
Bulgin
Single Color LED, Green, Clear Nondiffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 80 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 40.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 555 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 20 deg |