Part Details for LE177WL39017 by Arcolectric
Overview of LE177WL39017 by Arcolectric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LE177WL39017
LE177WL39017 CAD Models
LE177WL39017 Part Data Attributes
|
LE177WL39017
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
LE177WL39017
Arcolectric
Single Color LED, Amber, Clear Nondiffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 90 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 40.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 580 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 20 deg |