Part Details for LE177WL39007 by Arcolectric
Overview of LE177WL39007 by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE177WL39007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7770
|
Newark | Indicator Light/Elektron/Arcolectric |Arcolectric (Bulgin Limited) LE177WL39007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$11.5400 | Buy Now |
DISTI #
28Y8753
|
Newark | Indicator Light |Arcolectric (Bulgin Limited) LE177WL39007 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 | Buy Now |
DISTI #
71029234
|
RS | Indicator Light 12V LED Red | Arcolectric (Bulgin Ltd.) LE177WL39007 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7100 / $13.3900 | RFQ |
|
Onlinecomponents.com | LED Panel Indicator - Red - Diffused - 12V - 20mA - Round with Flat Top - Wire Leads - 8" (203.20mm). RoHS: Compliant |
149 In Stock |
|
$10.7700 / $11.6100 | Buy Now |
|
Master Electronics | LED Panel Indicator - Red - Diffused - 12V - 20mA - Round with Flat Top - Wire Leads - 8" (203.20mm). RoHS: Compliant |
149 In Stock |
|
$10.7700 / $11.6100 | Buy Now |
Part Details for LE177WL39007
LE177WL39007 CAD Models
LE177WL39007 Part Data Attributes
|
LE177WL39007
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
LE177WL39007
Arcolectric
Single Color LED, Red, Clear Nondiffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 160 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 40.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 12 deg |