Part Details for LDZ751A by Micronova Technology Inc
Overview of LDZ751A by Micronova Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for LDZ751A
LDZ751A CAD Models
LDZ751A Part Data Attributes
|
LDZ751A
Micronova Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LDZ751A
Micronova Technology Inc
Zener Diode, 5.1V V(Z), 5%, 0.35W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRONOVA TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |