Part Details for LDTBFR96 by Micronova Technology Inc
Overview of LDTBFR96 by Micronova Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for LDTBFR96
LDTBFR96 CAD Models
LDTBFR96 Part Data Attributes
|
LDTBFR96
Micronova Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LDTBFR96
Micronova Technology Inc
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRONOVA TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.075 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES |