Part Details for LDS6204NTGI by Integrated Device Technology Inc
Overview of LDS6204NTGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDS6204NTGI
LDS6204NTGI CAD Models
LDS6204NTGI Part Data Attributes
|
LDS6204NTGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LDS6204NTGI
Integrated Device Technology Inc
Capacitive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE |