-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop and low noise BiCMOS 300 mA voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7822
|
Newark | Fixed Ldo Voltage Regulator, 2.5V To 6V, 150Mv Dropout, 3.3Vout, 300Maout, Dfn-6 Rohs Compliant: Yes |Stmicroelectronics LDS3985PU33RY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5330 / $1.1700 | Buy Now |
DISTI #
497-14665-1-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 6DFN Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
666 In Stock |
|
$0.4552 / $1.8100 | Buy Now |
DISTI #
LDS3985PU33RY
|
Avnet Americas | LDO Regulator Pos 3.3V 0.55A 6-Pin DFN T/R - Tape and Reel (Alt: LDS3985PU33RY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4323 / $0.4567 | Buy Now |
|
STMicroelectronics | Very low drop and low noise BiCMOS 300 mA voltage regulator RoHS: Compliant Min Qty: 1 | 2670 |
|
$0.6200 / $1.1500 | Buy Now |
DISTI #
LDS3985PU33RY
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.55A, DFN6, SMD Min Qty: 1 | 0 |
|
$0.3550 / $0.8620 | RFQ |
DISTI #
LDS3985PU33RY
|
Avnet Silica | LDO Regulator Pos 3.3V 0.55A 6-Pin DFN T/R (Alt: LDS3985PU33RY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LDS3985PU33RY
|
EBV Elektronik | LDO Regulator Pos 3.3V 0.55A 6-Pin DFN T/R (Alt: LDS3985PU33RY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 300mA Fixed 3.3V Positive electrode 6V DFN-6(3x3) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 35 |
|
$0.6536 / $0.9678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDS3985PU33RY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDS3985PU33RY
STMicroelectronics
Very low drop and low noise BiCMOS 300 mA voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Max | 0.25 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LDS3985PU33RY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDS3985PU33RY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP114ASN330T2G | LDO Regulator, 300 mA, High PSRR 3.3V, Active Discharge, TSOP5, 3000-REEL | onsemi | LDS3985PU33RY vs NCP114ASN330T2G |
NCP114ASN300T1G | LDO Regulator, 300 mA, High PSRR 3.0V, Active Discharge, TSOP5, 3000-REEL | onsemi | LDS3985PU33RY vs NCP114ASN300T1G |