Part Details for LDS-HTC514RI by ITW Lumex
Overview of LDS-HTC514RI by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDS-HTC514RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R4241
|
Newark | Seven Segment Display, 14.22Mm, Red, Led Color:Red, Forward Current If:10Ma, Forward Voltage:2.1V, Luminous Intensity:3.9Mcd, No. Of Digits/Alpha:1, Character Size:14.22Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Lumex LDS-HTC514RI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2435 |
|
$0.4010 | Buy Now |
DISTI #
67-2111-5-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL RED 10DIP Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70127466
|
RS | .56in. 7-seg dspl, c/c high temp, 635 nm red, gray/white | Lumex LDS-HTC514RI RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.9300 | RFQ |
DISTI #
32351931
|
Verical | Displays Module 1DIGIT 8LED Red CC 10-Pin DIP Module RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 2435 |
|
$0.5861 / $0.6548 | Buy Now |
Part Details for LDS-HTC514RI
LDS-HTC514RI CAD Models
LDS-HTC514RI Part Data Attributes:
|
LDS-HTC514RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-HTC514RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Luminous Intensity-Nom | 3.9 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |