Part Details for LDS-E3902RI by ITW Lumex
Overview of LDS-E3902RI by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDS-E3902RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J8342
|
Newark | 0.39 Alpha/Num Disp 565Nm Grn Ca Gr/Wht Rohs Compliant: Yes |Lumex LDS-E3902RI Min Qty: 3042 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LDS-E3902RI-ND
|
DigiKey | DISP 14SEG 0.39" SGL GRN 18DIP Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Perfect Parts Corporation | 109 |
|
RFQ |
Part Details for LDS-E3902RI
LDS-E3902RI CAD Models
LDS-E3902RI Part Data Attributes
|
LDS-E3902RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-E3902RI
ITW Lumex
14 Seg Alphanumeric LED Display, Green, 9.9mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.9 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |