Part Details for LDR3318K7-R by STMicroelectronics
Overview of LDR3318K7-R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for LDR3318K7-R
LDR3318K7-R CAD Models
LDR3318K7-R Part Data Attributes
|
LDR3318K7-R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDR3318K7-R
STMicroelectronics
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PS, SPAK-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SPAK-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Dropout Voltage2-Max | 0.8 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 10.3 V | |
Input Voltage-Min | 5.3 V | |
JESD-30 Code | R-PSSO-G7 | |
Length | 9.395 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 1 A | |
Output Voltage1-Max | 6.435 V | |
Output Voltage1-Min | 3.135 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 3.51 V | |
Output Voltage2-Min | 1.71 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP7H,.4,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.03 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 8 mm |