Part Details for LDQ-M2212RI-UPG by ITW Lumex
Overview of LDQ-M2212RI-UPG by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LDQ-M2212RI-UPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDQ-M2212RI-UPG-ND
|
DigiKey | DISP 7SEG 0.22" 4.5DIG GRN 14DIP Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71495485
|
RS | .22" QUAD 7-SEG DSPL, C/A InGaN GRN, GRY/WHT | Lumex LDQ-M2212RI-UPG RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Container: Bulk | 0 |
|
$18.5900 | RFQ |
Part Details for LDQ-M2212RI-UPG
LDQ-M2212RI-UPG CAD Models
LDQ-M2212RI-UPG Part Data Attributes
|
LDQ-M2212RI-UPG
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDQ-M2212RI-UPG
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | COMMON ANODE, 4 DIGITS WITH DECIMAL POINT AND MINUS SIGN | |
Display Height | 5.6 mm | |
Forward Voltage-Max | 4 V | |
Luminous Intensity-Nom | 17.0 mcd | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 525 nm |