Part Details for LDO10C-005W05-HXJ by Vertiv Inc
Overview of LDO10C-005W05-HXJ by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDO10C-005W05-HXJ
LDO10C-005W05-HXJ CAD Models
LDO10C-005W05-HXJ Part Data Attributes
|
LDO10C-005W05-HXJ
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
LDO10C-005W05-HXJ
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.8 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P6 | |
Length | 16.51 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 0.59 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.89 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 51 W | |
Trim/Adjustable Output | YES | |
Width | 10.41 mm |
Alternate Parts for LDO10C-005W05-HXJ
This table gives cross-reference parts and alternative options found for LDO10C-005W05-HXJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDO10C-005W05-HXJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDO10C-005W05-HJ | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-6 | Artesyn Embedded Technologies | LDO10C-005W05-HXJ vs LDO10C-005W05-HJ |