Part Details for LDM-24488MI-SI by ITW Lumex
Overview of LDM-24488MI-SI by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDM-24488MI-SI
LDM-24488MI-SI CAD Models
LDM-24488MI-SI Part Data Attributes
|
LDM-24488MI-SI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDM-24488MI-SI
ITW Lumex
8 X 8 Dot Matrix LED Display, Red, 58.34mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 58.34 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 8 X 8 DOT MATRIX LED DISPLAY |