LDM-12257MI-SUG
ITW Lumex
Description: Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 30.42mm, LEAD FREE PACKAGE-14

Overview of LDM-12257MI-SUG by ITW Lumex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for LDM-12257MI-SUG by ITW Lumex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LDM-12257MI-SUG by ITW Lumex

LDM-12257MI-SUG
ITW Lumex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMEX INC
Package Description
LEAD FREE PACKAGE-14
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
GREEN
Configuration
COMMON CATHODE, 1 DIGIT
Display Height
30.42 mm
Forward Current-Max
0.025 A
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
Want to compare parts?
  1. LDM-12257MI-SUG
    ITW Lumex
    Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 30.42mm, LEAD FREE PACKAGE-14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDM-12257MI-SUG by ITW Lumex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDM-12257MI-SUG by ITW Lumex

Select Manufacturer
Which Manufacturer of LDM-12257MI-SUG would you like to use for your alert(s)?
  • Please alert me when LDM-12257MI-SUG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDM-12257MI-SUG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDM-12257MI-SUG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDM-12257MI-SUG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDM-12257MI-SUG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDM-12257MI-SUG by ITW Lumex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: