LDK220C33R
STMicroelectronics
Description: 200 mA low quiescent current and low noise LDO

Overview of LDK220C33R by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LDK220C33R by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH0565
Newark Ldo, Fixed, 3.3V, 0.2A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LDK220C33R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1964
  • 1 $0.6200
  • 10 $0.5490
  • 25 $0.5060
  • 50 $0.4640
  • 100 $0.4210
  • 250 $0.3770
  • 500 $0.3330
  • 1,000 $0.2660
$0.2660 / $0.6200 Buy Now
DISTI # 26Y5630
Newark Linear Vr |Stmicroelectronics LDK220C33R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-15213-1-ND
DigiKey IC REG LIN 3.3V 200MA SOT323-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1259
In Stock
  • 1 $0.6200
  • 10 $0.5500
  • 25 $0.5168
  • 100 $0.4216
  • 250 $0.3916
  • 500 $0.3333
  • 1,000 $0.2666
  • 3,000 $0.2416
  • 6,000 $0.2250
  • 15,000 $0.2167
  • 30,000 $0.2083
$0.2083 / $0.6200 Buy Now
DISTI # LDK220C33R
Avnet Americas LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-323 T/R - Tape and Reel (Alt: LDK220C33R) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.2079
$0.2079 Buy Now
DISTI # 511-LDK220C33R
Mouser Electronics LDO Voltage Regulators 200 mA low quiescent current and low noise LDO RoHS: Compliant 800
  • 1 $0.5800
  • 10 $0.4890
  • 100 $0.3780
  • 500 $0.3270
  • 1,000 $0.2660
  • 3,000 $0.2410
  • 6,000 $0.2240
  • 9,000 $0.2160
  • 24,000 $0.2080
$0.2080 / $0.5800 Buy Now
STMicroelectronics 200 mA low quiescent current and low noise LDO RoHS: Compliant Min Qty: 1 800
  • 1 $0.5700
  • 10 $0.4800
  • 100 $0.3700
  • 500 $0.3200
$0.3200 / $0.5700 Buy Now
Future Electronics LDK220 Series 3.3 V 200 mA Low Quiescent Current and Low Noise LDO - SOT-323-5L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 3,000 $0.2350
  • 6,000 $0.2300
  • 9,000 $0.2250
$0.2250 / $0.2350 Buy Now
DISTI # LDK220C33R
TME IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.2A, SOT323-5L Min Qty: 1 0
  • 1 $0.8570
  • 100 $0.5550
  • 250 $0.4830
  • 500 $0.4390
  • 1,000 $0.4010
  • 2,500 $0.3900
$0.3900 / $0.8570 RFQ
Ameya Holding Limited LDK220 Series 3.3 V 200 mA Low Quiescent Current and Low Noise LDO - SOT-323-5L 54000
RFQ
DISTI # LDK220C33R
Avnet Silica LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-323 T/R (Alt: LDK220C33R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S730200982924
Chip1Stop Linear Regulator RoHS: Compliant 5417
  • 10 $0.3720
  • 25 $0.3130
  • 100 $0.2930
$0.2930 / $0.3720 Buy Now
DISTI # LDK220C33R
EBV Elektronik LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-323 T/R (Alt: LDK220C33R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now
LCSC 200mA Fixed 3.3V Positive electrode 13.2V SOT-323-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 10
  • 1 $0.6468
  • 10 $0.5666
  • 30 $0.5166
  • 100 $0.4649
  • 500 $0.4417
  • 1,000 $0.4318
$0.4318 / $0.6468 Buy Now

CAD Models for LDK220C33R by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LDK220C33R by STMicroelectronics

LDK220C33R
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
20 Weeks
Samacsys Manufacturer
STMicroelectronics
Dropout Voltage1-Max
0.35 V
Input Voltage-Max
13.2 V
Input Voltage-Min
4.3 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.2 A
Output Voltage1-Max
3.399 V
Output Voltage1-Min
3.201 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
Width
1.25 mm
Want to compare parts?
  1. LDK220C33R
    STMicroelectronics
    200 mA low quiescent current and low noise LDO
    VS

Related Parts for LDK220C33R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDK220C33R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDK220C33R by STMicroelectronics

Select Manufacturer
Which Manufacturer of LDK220C33R would you like to use for your alert(s)?
  • Please alert me when LDK220C33R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDK220C33R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDK220C33R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDK220C33R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDK220C33R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDK220C33R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: