Part Details for LDIR-06H-L-T-TR by Lamb Industries
Overview of LDIR-06H-L-T-TR by Lamb Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDIR-06H-L-T-TR
LDIR-06H-L-T-TR CAD Models
LDIR-06H-L-T-TR Part Data Attributes
|
LDIR-06H-L-T-TR
Lamb Industries
Buy Now
Datasheet
|
Compare Parts:
LDIR-06H-L-T-TR
Lamb Industries
DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAMB INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | TAPE & REEL PKG | |
Body Breadth | 6.1976 mm | |
Body Height | 7.6962 mm | |
Body Length or Diameter | 16.1798 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | SLOW-MAKE/-BREAK | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 12 | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Terminal Finish | TIN-LEAD | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for LDIR-06H-L-T-TR
This table gives cross-reference parts and alternative options found for LDIR-06H-L-T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDIR-06H-L-T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LDIR-07H-T | Lamb Industries | Check for Price | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight | LDIR-06H-L-T-TR vs LDIR-07H-T |
LDIR-05H-L | Lamb Industries | Check for Price | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | LDIR-06H-L-T-TR vs LDIR-05H-L |
LDIR-07S-T-TR | Lamb Industries | Check for Price | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight | LDIR-06H-L-T-TR vs LDIR-07S-T-TR |
LDI-08S-TR | Lamb Industries | Check for Price | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | LDIR-06H-L-T-TR vs LDI-08S-TR |
LDI-05H-L-T-TR | Lamb Industries | Check for Price | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | LDIR-06H-L-T-TR vs LDI-05H-L-T-TR |
LDI-05H-L | Lamb Industries | Check for Price | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | LDIR-06H-L-T-TR vs LDI-05H-L |
LDI-05H-L-B | Lamb Industries | Check for Price | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | LDIR-06H-L-T-TR vs LDI-05H-L-B |
LDI-06S-L-T-B | Lamb Industries | Check for Price | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | LDIR-06H-L-T-TR vs LDI-06S-L-T-B |
LDI-08S-B | Lamb Industries | Check for Price | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | LDIR-06H-L-T-TR vs LDI-08S-B |
LDI-05S-T-TR | Lamb Industries | Check for Price | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | LDIR-06H-L-T-TR vs LDI-05S-T-TR |