Part Details for LDF200-2AG-27 by LEDtronics Inc
Overview of LDF200-2AG-27 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for LDF200-2AG-27
LDF200-2AG-27 CAD Models
LDF200-2AG-27 Part Data Attributes
|
LDF200-2AG-27
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
LDF200-2AG-27
LEDtronics Inc
Single Color LED, Super Bright True Green, Water Clear, T-1 3/4, 5mm, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | LEAD FREE PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT TRUE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 516 nm | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 85 deg |